Texas Instruments LM4040C30ILP

IC VREF SHUNT 0.5% TO92-3 / Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C30ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.32%

CAD Models

Download Texas Instruments LM4040C30ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.492
Stock
574,651
485,657
Authorized Distributors
5
4
Case/Package
TO-92
TO-92
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
3 V
-
Max Output Voltage
-
3 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
Cathode Current
82 µA
77 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040C25ILPR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040C25ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040C41ILPR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040C30ILP provided by its distributors.

IC VREF SHUNT 0.5% TO92-3 / Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
100ppm/℃ Fixed 15mA 35µVrms 3V 3V 82μA ±0.5% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
VOLTAGE REF, SHUNT, 3V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 3V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 20ppm/°C; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C30ILP .