Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040B10IDBZTG4

IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B10IDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4040B10IDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 0.606
$ 0.606
Stock
168,900
479,681
479,681
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
10 V
10 V
10 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
-
15 ppm/°C
15 ppm/°C
Cathode Current
125 µA
125 µA
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM4040C10IDBZT
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040C10IDBZTG4
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040A10IDBZT
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4040B10IDBZTG4 provided by its distributors.

IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 10V 15mA Automotive 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.