Texas Instruments LM4040B10IDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B10IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Mouser

Verical

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-46.64%

CAD Models

Download Texas Instruments LM4040B10IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 1.46
$ 1.46
Stock
120,086,443
203,326
203,326
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
10 V
10 V
10 V
Max Output Voltage
10 V
-
-
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
125 µA
125 µA
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040C10IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050B10QDBZR
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040B82IDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040B10IDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 10V 15mA Automotive 3-Pin SOT-23 T/R
Fixed 15mA 180µVrms 10V 10V 125μA ±0.2% 100ppm/°C SOT-23-3 SMD 2.92mm × 1.3mm × 1mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.