What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3S615-IQN50-C2

MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
$ 11.793
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S615-IQN50-C2.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet590 pages13 years ago
Datasheet596 pages14 years ago
Datasheet581 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

element14 APAC

CAD Models

Download Texas Instruments LM3S615-IQN50-C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.793
$ 6.368
Stock
190,981
172,979
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
34
34
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3S610-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S601-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S611-EQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C6T6TR
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU

Descriptions

Descriptions of Texas Instruments LM3S615-IQN50-C2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Stellaris LM3S615 Microcontroller DATA SHEET | IC MCU 32BIT 32KB FLASH 48LQFP
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
IC, 32BIT MCU, ARM, 50MHZ, LQFP-48; Cont; IC, 32BIT MCU, ARM, 50MHZ, LQFP-48; Controller Family/Series:(ARM Cortex) Stellaris X00; Core Size:32bit; No. of I/O's:34; Program Memory Size:32KB; RAM Memory Size:8KB; CPU Speed:50MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S615IQN50C2