What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3S612-IQN50-C2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S612-IQN50-C2T.

Texas Instruments

Datasheet590 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet585 pages13 years ago
Datasheet590 pages14 years ago
Datasheet574 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments LM3S612-IQN50-C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
Stock
76,720
155,000
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
34
34
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S610-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S615-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S615-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C6T6TR
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU

Descriptions

Descriptions of Texas Instruments LM3S612-IQN50-C2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
ARM Microcontrollers - MCU ARM CORTEX-M3(IND) MICROCONTROLLER
Stellaris LM3S Microcontroller 48-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S612IQN50C2T