Texas Instruments LM3900DE4

Quadruple Operational Amplifier 14-SOIC 0 to 70
$ 0.838

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3900DE4.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet23 pages18 years ago
Datasheet63 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3900DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.365
$ 0.365
Stock
9,058
1,026,448
1,026,448
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6.2 mA
6.2 mA
6.2 mA

Related Parts

Texas InstrumentsLM3900DR
Quadruple Norton operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM3900D
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Texas InstrumentsLM2900D
Quad, high-gain frequency-compensated Norton operational amplifier 14-SOIC -40 to 85
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CD
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084AIDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM3900DE4 provided by its distributors.

Quadruple Operational Amplifier 14-SOIC 0 to 70
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 20V/mus 70C 2.5MHz 2500kHz
10mA 20V/μs 2.5MHz shutdown 10mA 4 4 32V 200nA General Purpose Amplifier SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC OPAMP GP 2.5MHZ QUAD 14SOIC
QUAD NORTON AMPLIFIER BIPOLAR OP AMPS<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:2.5MHz; Slew Rate:20V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:32V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.