Texas Instruments LM360N/NOPB

Comparator; Differential; 8 V (max.); 5 V; 2 Mv (typ.); 0.5 Ua (typ.)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM360N/NOPB.

Future Electronics

Datasheet8 pages21 years ago

CAD Models

Download Texas Instruments LM360N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.834
Stock
79,681
123,626
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
8
8
Input Offset Voltage (Vos)
5 mV
-
Propagation Delay
130 ns
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments LM360N/NOPB provided by its distributors.

COMPARATOR; DIFFERENTIAL; 8 V (MAX.); 5 V; 2 MV (TYP.); 0.5 UA (TYP.)
IC COMPARATOR HS DIFF 8-DIP
IC COMPARATOR 1 DIFF 8DIP
IC VGAIN AMP 32WQFN
Voltage Comparator IC; No. of Comparators:Single; Comparator Type:High Speed; Response Time:12ns; Comparator Output:TTL Compatible; Dual Supply Voltage Max (+/- V):6.5V; Package/Case:8-DIP; Dual Supply Voltage Min (+/- V):4.5V RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM360NNOPB