Texas Instruments LM360N

Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDIP8
$ 1.834

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM360N.

Sierra IC

Datasheet8 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM360N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM360N provided by its distributors.

Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDIP8
High-Speed Differential Comparator IC DIP-8
Comparator Single ±6.5V 8-Pin PDIP Rail
Voltage Comparator IC; No. of Comparators:Single; Comparator Type:High Speed; Response Time:12ns; Comparator Output:TTL Compatible; Dual Supply Voltage Max (+/- V):6.5V; Package/Case:8-DIP; Dual Supply Voltage Min (+/- V):4.5V RoHS Compliant: No
COMPARATOR HIGH SPEED, DIP8, 360; Comparators, No. of:1; Time, response:16ns; Case style:DIP; Temperature, operating range:0°C to +70°C; Base number:360; Comparator features:High Speed Differential; IC Generic number:360; Logic function number:360; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM360N.