Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM35CAH/NOPB

1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110
$ 13.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35CAH/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet31 pages11 years ago
Datasheet29 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages14 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
-1.97%

CAD Models

Download Texas Instruments LM35CAH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM35DH/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO 0 to 70
Texas InstrumentsLM35CH/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110
Texas InstrumentsLM35DH
1C high voltage analog temperature sensor, 10 mV/C 3-TO 0 to 70

Descriptions

Descriptions of Texas Instruments LM35CAH/NOPB provided by its distributors.

1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110
±0.5°C 4V-30V, Temperature sensor with analog output 3-TO -40 to 110
Analog Voltage Output Sensor, 0.4ohm, 0.5Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R
IC, PRECISION TEMP SENSOR, TO-46-3; IC Output Type: Voltage; Sensing Accuracy Range: ± 0.2°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +110°C; Sensor Case Style: TO-46; No; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35CAH/NOPB .
  • LM35CAHNOPB