Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM35DH

1C high voltage analog temperature sensor, 10 mV/C 3-TO 0 to 70
$ 8.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35DH.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet31 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

Upverter

Augswan

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments LM35DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM35DH/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO 0 to 70
Texas InstrumentsLM35CH/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110
Texas InstrumentsLM35CAH/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110

Descriptions

Descriptions of Texas Instruments LM35DH provided by its distributors.

1C high voltage analog temperature sensor, 10 mV/C 3-TO 0 to 70
LM35 Precision Centigrade Temperature Sensors | SENSOR ANALOG 0C-70C TO46-3
Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.60Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-46
IC, PRECISION TEMP SENSOR, TO-46-3; IC Output Type:Voltage; Sensing Accuracy Range:± 0.6°C; Temperature Sensing Range:0°C to +100°C; Supply Current:56.2µA; Supply Voltage Range:4V to 30V; Sensor Case Style:TO-46; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Base Number:35; IC Generic Number:35; Logic Function Number:35; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +100°C; Output Current:10mA; Output Type:Voltage; Output Voltage:6V; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:TO-46; Sensor / Transducer Type:Temperature; Supply Voltage Max:30V; Supply Voltage Min:4V; Temperature Max:100°C; Temperature Min:0°C; Temperature Sensing Range:0°C to +100°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.