Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM35AH/NOPB

SENSOR ANALOG -55C-150C TO46-3 "Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3"
$ 24.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35AH/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet31 pages11 years ago
Datasheet29 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

Upverter

Farnell

Augswan

Inventory History

3 month trend:
+7.43%

CAD Models

Download Texas Instruments LM35AH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM35DH/NOPB
SENSOR ANALOG 0C-70C TO46-3 "Temperature Sensor Analog, Local 0°C ~ 70°C 10mV/°C TO-46-3"
Texas InstrumentsLM35CH/NOPB
SENSOR ANALOG -40C-110C TO46-3 "Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-46-3"
Texas InstrumentsLM35CAH/NOPB
SENSOR ANALOG -40C-110C TO46-3 "Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-46-3"

Descriptions

Descriptions of Texas Instruments LM35AH/NOPB provided by its distributors.

SENSOR ANALOG -55C-150C TO46-3 "Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3"
1C high voltage analog temperature sensor, 10 mV/C 3-TO -55 to 150
Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.20Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Sensor; Temperature; + 0.2 degC; mV/ degC; 35 to -0.2 V; 10 mA; TO-46; -55 d
Temperature Sensor, 0.5Deg C, To-Can-3; |Texas Instruments LM35AH/NOPB
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R
TEMPERATURE SENSOR, 0.5DEG C, TO-CAN-3; Type de sortie CI: Analogique; Gamme de précision de détection: ± 0.5°C; Capture de température min.: -55°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: TO-CAN;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35AH/NOPB .
  • LM35AHNOPB