Texas Instruments LM358M

DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358M.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Upverter

Entegreci

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM358M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 0.108
$ 0.108
Stock
1,179,910
25,250,102
25,250,102
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM358M/NOPB
ROHS3Compliant EAR99 LM358 Tube op amp amplifier circuit 4.9mm 0.05muA 9V 1000kHz
Texas InstrumentsLM358AM/NOPB
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
Texas InstrumentsLM358AMX/NOPB
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.1muA 2mV 1000kHz
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
MicrochipMCP607-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM358M provided by its distributors.

DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant EAR99 LM358 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.05muA 15V 1000kHz
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube
Op Amp 1mA 100mV/μs 1MHz 40mA 2Ch 3V ±16V, 32V 2mV 45nA SOIC-8 SMD 1.75mm H
Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.1V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational; Leaded Process Compatible:No; Package/Case:8-NSOIC ;RoHS Compliant: No
OP AMP, DUAL LOW POWER, SOIC8, 358; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.1V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:358; Device Marking:LM358M; Gain Bandwidth:1MHz; IC Generic Number:358; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:358; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Single Supply; Package / Case:SOIC; Slew Rate:0.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 M
  • LM358M.
  • LM358M..