Microchip MCP607-I/SN

Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP607-I/SN.

LKR

Datasheet42 pages17 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-5.14%

CAD Models

Download Microchip MCP607-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.095
Stock
1,599,447
1,740,105
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
155 kHz
155 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
18.7 µA
18.7 µA

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP607T-I/SN
Operational Amplifier, 2 Channels, 155 kHz, 80 mV/us, 2.5 V to 6 V, 8 Pins, NSOIC
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
MicrochipMCP617-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
MicrochipMCP617T-I/SN
MCP617 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-8
Analog DevicesMAX4482ASA+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown

Descriptions

Descriptions of Microchip MCP607-I/SN provided by its distributors.

Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
Microchip Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
MICROCHIP MCP607-I/SN, DUAL OP AMP,0.155MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN SOIC
ROHS3Compliant EAR99 MCP607 Matte Tin (Sn) op amp buffer circuit 4.8768mm 1pA 250muV 155kHz
MCP607 Series 6 V 155 kHz Micropower CMOS Operational Amplifier - SOIC-8
Operational Amplifiers – Op Amp; MICROCHIP; MCP607-I/SN; 2; 250 µV; 2.5 V - 6 V; 1 pA
0.08 V/us 2 155KHz 2.5V ~ 6V General Purpose SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 250uV Offset-Max, CMOS, PDSO8
Amplifier Type = CMOS / Gain Bandwidth kHz = 155 / Slew Rate V/us = 0.08 / Input Offset Voltage uV = 250 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 75 / Power Supply Rejection Ratio (PSRR) dB = 80 / Input Voltage Noise Density nV/√Hz = 38 / Supply Current uA = 19 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP607-I/SN.
  • MCP607-ISN
  • MCP607I/SN
  • MCP607ISN