Texas Instruments LM358AN/NOPB

Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358AN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

element14

TME

LCSC

Inventory History

3 month trend:
+17.67%

CAD Models

Download Texas Instruments LM358AN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsLM358AN
Low Power Dual Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM358AN/NOPB provided by its distributors.

Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin PDIP Tube
Dual, 32-V, 1-MHz op amp 8-PDIP 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.1V/µs; No. of Pins:8; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
OP AMP, DUAL; Amplifiers, No. of:2; Gain, Bandwidth -3dB:1MHz; Slew Rate:0.1V/µs; Voltage, Supply Min:3V; Voltage, Supply Max:32V; Termination Type:Through Hole; Case Style:DIP; Pins, No. of:8; Temperature, Operating Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358AN/NOPB.
  • LM358ANNOPB