Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM358ADRG4

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358ADRG4.

TME

Datasheet41 pages11 years ago
Datasheet43 pages9 years ago

Texas Instruments

Newark

LCSC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments LM358ADRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
1,893,975
5,819,974
5,819,974
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM358ADR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358DRG3
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.5muA 3mV 700kHz
Texas InstrumentsLM358AD
Op-Amp; Dual Operational; + 16 or 32 V; 1 mA (Typ.); + 32 V; 3 mV (Typ.); SOIC

Descriptions

Descriptions of Texas Instruments LM358ADRG4 provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Amplifier; Operational; Dual; VS 16 or 32 V; ICC 2 mA (Max.); VD 32 V; SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin SOIC T/R
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 12Q-Factor Air 300mA 750mOhm DCR 0603 Paper T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP-AMP, DUAL, 700KHZ, 0.3V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: 3V à 30V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op-Amp, Dual, 700Khz, 0.3V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:3V To 30V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM358ADRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358ADRG4 .