Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM358AD

Op-Amp; Dual Operational; + 16 or 32 V; 1 mA (Typ.); + 32 V; 3 mV (Typ.); SOIC
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358AD.

TME

Datasheet41 pages11 years ago
Datasheet43 pages9 years ago

Texas Instruments

Upverter

Farnell

Newark

Inventory History

3 month trend:
-14.91%

CAD Models

Download Texas Instruments LM358AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.113
$ 0.113
Stock
273,598
1,404,409
1,404,409
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM358ADRG4
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358DRG3
Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358ADR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM358AD provided by its distributors.

Op-Amp; Dual Operational; + 16 or 32 V; 1 mA (Typ.); + 32 V; 3 mV (Typ.); SOIC
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
OP AMP, 700KHZ, 0.3V/US, SOIC-8; NO. OF; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; N
Op Amp, 700Khz, 0.3V/Us, Soic-8; No. Of; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:± 1.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LM358AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358AD .