Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM258ADR

ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.1muA 9V 700kHz
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258ADR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-38.48%

CAD Models

Download Texas Instruments LM258ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.136
$ 0.136
Stock
2,472,958
218,626
218,626
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
2 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM258AD
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation
Texas InstrumentsLM258DRG3
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258ADRE4
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments LM258ADR provided by its distributors.

ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.1muA 9V 700kHz
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Dual 15nA 0.3V/us 700kHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps Dual Operational Amplifier
500μA(x2 Channels) 300mV/μs 40nV/rtHz@ ±15V 700KHz 120dB shutdown Rail to Rail 40mA 2 2 3V ±16V,32V 2mV 15nA 1.2MHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
OP AMP, HIGH GAIN, 700KHZ, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 700kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: 3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 30V; No. of Amplifiers: 2Amplifiers; Op Amp Type: General Purpose

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 258 ADR
  • LM-258-ADR
  • LM258ADR .