Texas Instruments LM3578AM/NOPB

Switching Regulator, 8-SOIC; Topology: Bu; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3578AM/NOPB.

Augswan

Datasheet30 pages11 years ago

Texas Instruments

element14

Newark

Farnell

Inventory History

3 month trend:
-72.18%

CAD Models

Download Texas Instruments LM3578AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Texas InstrumentsLM2675MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2671MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2594M-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LM3578AM/NOPB provided by its distributors.

SWITCHING REGULATOR, 8-SOIC; TOPOLOGY: BU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Switching Regulator, Current-mode, 0.75A, 24kHz Switching Freq-Max, BIPolar, PDSO8
2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-SOIC 0 to 125
Texas Instruments , 750mAmaximum output, single output, SOIC, surface mount, 8needle
IC, SWITCHING REGULATOR, 8-SOIC; Primary; IC, SWITCHING REGULATOR, 8-SOIC; Primary Input Voltage:40V; No. of Outputs:1; Output Current:750mA; No. of Pins:8; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3578AM/NOPB .
  • LM3578AMNOPB