Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3565TLE/NOPB

4MHz, high-current flash LED driver 16-DSBGA -30 to 85
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3565TLE/NOPB.

Texas Instruments

Datasheet35 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet33 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3565TLE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.6
Stock
264,764
1,077,005
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
8.5 V
8.5 V
Efficiency
-
-
Min Output Voltage
5.5 V
-
Max Output Voltage
8.5 V
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3565TLX/NOPB
4MHz, high-current flash LED driver 16-DSBGA -30 to 85
Texas InstrumentsLM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsLM3648YFFR
LM3648 Synchronous Boost LED flash driver with 1.5-A high-side current source 12-DSBGA -40 to 85
5.5V Switched Capacitor (Charge Pump) 5mA 1 2.4V 7V QFN SMD mount,glue mount 3mm*3mm*730μm
MicrochipMIC2871YMK T5
1.2A High-Brightness LED Flash Driver with Single-Wire Serial Interface

Descriptions

Descriptions of Texas Instruments LM3565TLE/NOPB provided by its distributors.

4MHz, high-current flash LED driver 16-DSBGA -30 to 85
5.5V PWM Step-Up (Boost) 930mA 1 5.5V 2.5V 8.5V DSBGA-16 SMD mount,glue mount
IC LED DRVR RGLTR PWM 9 16DSBGA LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 930mA (Flash) 16-DSBGA (2.5x2.12)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3565TLENOPB