What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3508TL/NOPB

Synchronous magnetic constant current white LED driver 9-DSBGA -30 to 85
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3508TL/NOPB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3508TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipHV9805MG-G
Tape & Reel (TR) HV9805 SEPIC Step-Up (Boost) Surface Mount led driver 0.5mm 5mA 265V 25W
onsemiFL663MX
Primary Side PWM Controller 47kHz to 53kHz 8-Pin SOIC N T/R
Tape & Reel (TR) FAN5340 Step-Up (Boost) PWM led driver 0.625mm 40mA 4.8V 500mW
Diodes Inc.AL3022MTR-G1
AL3022 Series 20 V 140 kHz Surface Mount PWM Boost Controller - SOIC-8
Diodes Inc.AL1677-20BS-13
Tape & Reel (TR) Step-Down (Buck) No Surface Mount led driver 4.9mm 2A 277V -40C~105C TA
Diodes Inc.AL1677-10BS-13
Tape & Reel (TR) Step-Down (Buck) No Surface Mount led driver 4.9mm 1A 277V -40C~105C TA

Descriptions

Descriptions of Texas Instruments LM3508TL/NOPB provided by its distributors.

Synchronous magnetic constant current white LED driver 9-DSBGA -30 to 85
LED Driver 4 Segment 30000uA Supply Current 9-Pin DSBGA T/R
Tape & Reel (TR) LM3508 Step-Up (Boost) PWM led driver 2mm 30mA 5.5V 850kHz
5.5V PWM Step-Up (Boost) 30mA 1 10V 2.7V 17.5V DSBGA-9 , 1.51mm*1.51mm*360¦Ìm
LED Display Driver IC; Device Type:LED; Display Interface:Common Anode; Data Control Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:9-BGA; No. of Pins:9 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3508TLNOPB