Texas Instruments LM348N/NOPB

IC OPAMP GP 1MHZ 14DIP / Op Amp Quad High Gain Amplifier ±18V 14-Pin PDIP Tube
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM348N/NOPB.

TME

Datasheet22 pages11 years ago

Texas Instruments

element14

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM348N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM248N
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM348N
AMPLIFIER; QUADRUPLE OPERATIONAL; + 4 V (MIN.); 2.4 MA (TYP.) @ 25 DEGC, + 15 V
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP

Descriptions

Descriptions of Texas Instruments LM348N/NOPB provided by its distributors.

IC OPAMP GP 1MHZ 14DIP / Op Amp Quad High Gain Amplifier ±18V 14-Pin PDIP Tube
ROHS3Compliant EAR99 TIN Tube op amp amplifier circuit 19.18mm 0.2muA -18V 1000kHz
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14
Op Amp, Low Offset Voltage, Low Power, Quad, MDIP-14,VS +/-15V, IS 2.4mA, PD 750mW
IC, OP-AMP, 1MHZ, 0.5V/ us, DIP-14; Op A; IC, OP-AMP, 1MHZ, 0.5V/ us, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM348NNOPB