Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3488MM

2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3488MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

National Semiconductor

Farnell

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments LM3488MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3488MM.

Related Parts

Texas InstrumentsLM3481QMM/NOPB
EXAR XR16L788IQ-F UART Interface, 8, 6.25 Mbps, 2.97 V, 5.5 V, QFP, 100 Pins
Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62051DGS
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM3488MM provided by its distributors.

2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125
DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R / IC REG CTRLR MULT TOP 8VSSOP
IC REG CTRLR MULT TOP 8VSSOP "Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP"
POWER CONTROLLER, SMD, 3488, MSOP8; Input Voltage:12V; Output Current:200mA; Frequency:400kHz; Supply Voltage Range:2.97V to 40V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3488; Controller Type:PWM; IC Generic Number:3488; Input Voltage Max:40V; Logic Function Number:3488; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:5V; Package / Case:MSOP; Supply Voltage Max:40V; Supply Voltage Min:2.97V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3488MM.