Texas Instruments TPS62051DGS

Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62051DGS.

Newark

Datasheet27 pages12 years ago
Datasheet30 pages10 years ago
Datasheet25 pages17 years ago

Texas Instruments

element14 APAC

Sierra IC

Factory Futures

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS62051DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.147
$ 1.196
Stock
452,203
619,288
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
-
850 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
6 V
6 V
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62051DGS.

Related Parts

Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGSG4
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGSRG4
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62051DGS provided by its distributors.

Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
800-mA SYNCHRONOUS STEP-DOWN CONVERTER | IC REG BUCK ADJ 800MA 10VSSOP
Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube
Buck Converter, Yes, 850kHz, Adjustable, 6V-10V In, 2.7V Out, 700mV Ref, VSSOP-10, SMD, 3mm × 3mm × 1.02mm
Switching Regulator, Voltage-mode, 0.8A, 1000kHz Switching Freq-Max, PDSO10
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
TPS62051 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 7.2V 3mm 800mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62051DGS.
  • TPS62051DGS..