Texas Instruments LM346M/NOPB

Operational Amplifier, Quad, 1.2 Mhz, 4, 0.4 V/ S, 3V To 36V, Soic, 16 Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM346M/NOPB.

element14 APAC

Datasheet24 pages11 years ago
Datasheet24 pages11 years ago

Texas Instruments

Verical

Newark

CAD Models

Download Texas Instruments LM346M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM346MX/NOPB
Programmable Quad Operational Amplifier 16-SOIC 0 to 70
Texas InstrumentsLM346M
Programmable Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16SOIC
Texas InstrumentsLM124DR
Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
STMicroelectronicsLM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM346M/NOPB provided by its distributors.

Operational Amplifier, Quad, 1.2 Mhz, 4, 0.4 V/ S, 3V To 36V, Soic, 16 Rohs Compliant: Yes
Programmable Quad Operational Amplifier 16-SOIC 0 to 70
OP Amp Quad GP ±18V 16-Pin SOIC N Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM346M/NOPB .
  • LM346MNOPB