Texas Instruments LM3445M/NOPB

Triac dimmable offline LED driver 14-SOIC
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3445M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3445M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.581
Stock
404,490
485,676
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3445MX/NOPB
LED Driver 2850uA Supply Current 14-Pin SOIC T/R / IC LED DRIVER OFFL DIM 14SOIC
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 18V 100kHz~500kHz -40C~85C TA
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
Diodes Inc.AP3041MTR-G1
AP3041 Series 27 V 35 mA SMT Boost Controller for WLED Driver - SOIC-16
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC

Descriptions

Descriptions of Texas Instruments LM3445M/NOPB provided by its distributors.

Triac dimmable offline LED driver 14-SOIC
LED Driver 2850uA Supply Current 14-Pin SOIC Tube
Buck Converter, 30kHz~1MHz, 1A, 9V, 8V, 60V, 12V, No, SOIC-14, Wire Mount, SMD, 8.64mm × 3.91mm × 1.45mm
IC LED DRIVER OFFL TRIAC 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3445MNOPB