Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3429Q1MH/NOPB

Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3429Q1MH/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments LM3429Q1MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3429Q1MH/NOPB.

Related Parts

Texas InstrumentsLM3406HVMHX/NOPB
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsTPS92510DGQ
1.5-A constant current buck converter for HB LEDs 10-HVSSOP -40 to 125
Texas InstrumentsTPS40211DGQR
Current Mode PWM Controller 5V to 250V 400mA 10-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments LM3429Q1MH/NOPB provided by its distributors.

Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
Tube LM3429 SEPIC Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 5mm 3mA 75V 2MHz
IC, LED DRIVER, BOOST/BUCK, TSSOP-14; Topology:Boost, Buck, Buck-Boost, SEPIC; No. of Outputs:1; Output Current:1A; Output Voltage:75V; Input Voltage Range:4.5V to 75V; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
LED DRIVER, 2MHZ, HTSSOP-14; Topologie Périphérique: Boost, Buck, Buck-Boost, SEPIC; Tension, entrée min.: 4.5V; Tension, entrée max..: 75V; Tension, sortie max..: 72V; Courant, sortie max.: 5A; Fréquence de commutation: 2MHz;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3429Q1MH/NOPB .
  • LM3429Q1MH/NOPB.
  • LM3429Q1MHNOPB