Texas Instruments LM3429MH/NOPB

Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3429MH/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

Newark

LCSC

Inventory History

3 month trend:
-7.41%

CAD Models

Download Texas Instruments LM3429MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3429MH/NOPB.

Related Parts

Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3421Q0MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 150
Texas InstrumentsLM3421Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 125
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Diodes Inc.ZXLD1371EST16TC
60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP

Descriptions

Descriptions of Texas Instruments LM3429MH/NOPB provided by its distributors.

Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
MOSFET Controller IC; Device Type:MOSFET; Peak Output Current:1A; Output Resistance:1.3ohm; Input / Output Delay:250ns; Supply Voltage Range:4.5V to 75V; Driver Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes
IC, LED DRIVER, CONSTANT CURRENT TSSOP14; IC, LED DRIVER, CONSTANT CURRENT TSSOP14; Topology:Constant Current; No. of Outputs:1; Output Voltage:72V; Input Voltage:4.5V to 75V; Dimming Control Type:PWM / Analogue; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3429MHNOPB