Texas Instruments LM3224MM-ADJ

Conv DC-DC 2.7V to 7V Step Up Single-Out 2.7V to 20V 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3224MM-ADJ.

National Semiconductor

Datasheet20 pages14 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments LM3224MM-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3410YMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Texas InstrumentsLM3410XMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Texas InstrumentsLM3410YMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
MicrochipMCP1643-I/MS
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube
Diodes Inc.AP8801M8G-13
AP8801 Series 500 mA 48 V 500 kHz SMT LED Step-Down Converter - MSOP-8

Descriptions

Descriptions of Texas Instruments LM3224MM-ADJ provided by its distributors.

Conv DC-DC 2.7V to 7V Step Up Single-Out 2.7V to 20V 8-Pin VSSOP T/R
RoHS Compliant GULL WING DUAL SMD/SMT led driver 125C 1.25MHz 2.7V 2.45A
BOOST CONVERTER, POWERWISE, 3224, MSOP8; Primary Input Voltage:7V; No. of Outputs:1; Output Voltage:20V; Output Current:2.45A; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:2.7V; Base Number:3224; Frequency:1.25MHz; IC Generic Number:3224; Input Voltage Max:7V; Logic Function Number:3224; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2450mA; Output Voltage Max:20V; Package / Case:MSOP; Supply Voltage Max:7V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:2.8A; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.