Texas Instruments LM339ANS

Quad Differential Comparator 14-SO 0 to 70
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339ANS.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.318
Stock
134,827
238,173
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
-
3 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
30 V

Related Parts

onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiLM339AM
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H
Texas InstrumentsLM339ANSR
Precision quad differential comparator, commercial grade 14-SOP 0 to 70
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM339ANS provided by its distributors.

Quad Differential Comparator 14-SO 0 to 70
Comparator Quad ±15V/30V 14-Pin SOP Tube
SOP OPEN-COLLECTOR 0.4muA Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 1300ns 10.2mm 4000muV 70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.