Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337KTPRG3

IC REG LIN NEG ADJ 1.5A TO252-3 Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337KTPRG3.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

DigiKey

CAD Models

Download Texas Instruments LM337KTPRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
Stock
165,867
540,037
Authorized Distributors
0
2
Polarity
-
Negative
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-1.2 V
Min Output Voltage
-
-37 V
Output Voltage
-37 V
-
Output Current
1.5 A
1.5 A
Dropout Voltage
-
2 V
Power Supply Rejection Ratio (PSRR)
-
77 dB
Case/Package
TO-252-3
TO-252
Number of Pins
-
3
Min Input Voltage
-
-
Max Input Voltage
-
-

Engineering Resources

Descriptions

Descriptions of Texas Instruments LM337KTPRG3 provided by its distributors.

IC REG LIN NEG ADJ 1.5A TO252-3 Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3
IC REG LDO NEG ADJ 1.5A TO252-3
3-TERMINAL ADJUSTABLE REGULATORS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.