Texas Instruments LM337KVURG3

Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin (2+Tab) PFM T/R
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337KVURG3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+42.43%

CAD Models

Download Texas Instruments LM337KVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM317MKVURG3
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA TO-252-3
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsUA79M05CKVURG3
500-mA, negative linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsUA79M08CKVURG3
500-mA, negative linear voltage regulator 3-TO-252 0 to 125
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK

Descriptions

Descriptions of Texas Instruments LM337KVURG3 provided by its distributors.

Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin (2+Tab) PFM T/R
77dB@(120Hz) 1.5A Adjustable 1.2V~37V Negative 40V TO-252 Linear Voltage Regulators (LDO) ROHS
1.5-A, negative, adjustable linear voltage regulator 3-TO-252 0 to 125
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3
Adjustable Regulator, 1.5A, 40V, 37V, 40V, 3V@1.5A, 1%, 0.04%/V, TO-252-3, SMD, Adhesive Mount, 2.52mm H
LM337 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 3V 2.52mm 1.5A 0C~125C
Low voltage differential Regulator (LDO)
1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR PSSO2
In Stock, AS6081 Certified Vendor, day
1.5A ADJUSTABLE NEGATIVE VREG <AZ
IC REG LIN NEG ADJ 1.5A TO252-3
VOLTAGE REG, ADJ, -1.2 TO -37V, TO-252-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -37V; Adjustable Output Voltage Max: -1.2V; Input Voltage Min: -40V; Input Voltage Max: -3V; Product Range: -; Output Curre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337KVURG3 .