Texas Instruments LM334MX/NOPB

0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334MX/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-83.70%

CAD Models

Download Texas Instruments LM334MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM334M/NOPB
Texas Instruments Constant Current Diode, Max 10mA, Max 40V, SOIC, -40°C to +70°C, 8-Pin
TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
STMicroelectronicsTL1431AIDT
STMicroelectronics Voltage Reference, 2.5-36V, SOIC, ±0.25%, SMD, 8-Pin
Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM334MX/NOPB provided by its distributors.

0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
Current Regulator Diode 400mW 8-Pin SOIC T/R / IC CURRENT SOURCE 3% 8SOIC
Texas Instruments Constant Current Diode Max 1mA Max 40V SOIC-8
Constant Current Source and Temperature Sensor 8-Pin SOIC
±6% 1V~40V SOP-8 Current Source/Constant Current Source ROHS
IC 3-TERM ADJ CURRENT SOURCE 8-PIN SOIC
Texas Instruments LM334MX/NOPB 定電流ダイオード
RS APAC
Analog Circuit, 1 Func, BIPolar, PDSO8
Current Source/Constant Current Source
IC, CURRENT REG; Forward Current If:5mA; Forward Voltage:1V; Forward Current If(AV):10mA; Power Dissipation Pd:400mW; Current Regulator Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM334MXNOPB