Texas Instruments LM334M/NOPB

Texas Instruments Constant Current Diode, Max 10mA, Max 40V, SOIC, -40°C to +70°C, 8-Pin
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334M/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.97%

CAD Models

Download Texas Instruments LM334M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM334MX/NOPB
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
onsemiTL431IDG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
STMicroelectronicsTL431IYDT
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LM334M/NOPB provided by its distributors.

Texas Instruments Constant Current Diode, Max 10mA, Max 40V, SOIC, -40°C to +70°C, 8-Pin
Pwr Sply Func, Current Source, SOIC-8,PD 400mW, RthJC 80degc/W, IO 10mA, VI 1 to 40V
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
IC, ADJ CURRENT SOURCE SMD; Supply Voltage Range:1V to 40V; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current:10mA; Package / Case:SOIC; Sensor / Transducer Type:Temperature; Supply Voltage Max:40V; Supply Voltage Min:1V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM334M/NOPB .
  • LM334M/NOPB.
  • LM334MNOPB