Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM334M

0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334M.

Newark

Datasheet26 pages11 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago

Texas Instruments

Arrow Electronics

National Semiconductor

iiiC

Inventory History

3 month trend:
-5.33%

CAD Models

Download Texas Instruments LM334M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Texas InstrumentsLM385M-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
STMicroelectronicsTL1431AIDT
TL1431AIDT, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.25%, 8-PIN SOIC
Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM334M provided by its distributors.

0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO8
LM334 3-TERMINAL ADJUSTABLE CURR
IC, CURRENT SOURCE, SMD, SOIC8, 334; Forward Voltage:40V; Power Dissipation Pd:400mW; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Accuracy:12%; Base Number:334; Device Marking:LM334M; Forward Current If Max:10mA; IC Generic Number:334; IC Temperature Range:Commercial; Input Voltage Max:40V; Input Voltage Min:1V; Logic Function Number:334; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:10mA; Package / Case:SOIC; Power Dissipation Pd:400mW; Sensor / Transducer Type:Current; Sensor Case Style:SOIC; Supply Voltage Max:40V; Supply Voltage Min:1V; Supply Voltage Range:1V to 40V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM334M .