Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM331N

IC V/F CONV 100KHZ 8DIP Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM331N.

Texas Instruments

Datasheet20 pages13 years ago

Verical

HQonline

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LM331N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog DevicesLT1006CN8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8
Analog Devices / Linear TechnologyLT1007CN8
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Analog DevicesLT1190CN8#PBF
Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM331N provided by its distributors.

IC V/F CONV 100KHZ 8DIP Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP
Precision Voltage-to-Frequency Converter 8-PDIP 0 to 70
Single-phase power supply 4V 40V ±0.14%FSR 100KHz PDIP-8 Through hole mounting 5.08mm(height)
Voltage / Frequency (V/F & F/V) Converter IC; Converter Type:Voltage/Frequency; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Frequency:100kHz; Leaded Process Compatible:No; Operating Temp. Max:70°C ;RoHS Compliant: No
IC, V/F CONVERTER, DIP8, 331; Frequency:10kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Bandwidth:0.1MHz; Base Number:331; Converter Type:Voltage / Frequency; IC Generic Number:331; IC Temperature Range:Commercial; Input Voltage Max:40V; Linearity:0.01%; Logic Function Number:331; Operating Frequency Max:100kHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:156µA; Output Voltage Max:40V; Package / Case:DIP; Supply Current:8mA; Supply Voltage Max:40V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM331N.