Texas Instruments LM3302D

Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
$ 0.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3302D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Verical

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments LM3302D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.276
$ 0.276
Stock
623,508
377,337
377,337
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
28 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3302DR
Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
Texas InstrumentsLM3302DRG4
Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply, 4-Channel
onsemiMC3302D
Comparator Quad ±15V/30V 14-Pin SOIC N Tube
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM3302D provided by its distributors.

Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
Comparator Quad ±14V/28V 14-Pin SOIC Tube
DIFFERENTIAL COMPARATOR, QUAD 0.3 uS SOIC-14
200μA 300ns CMOS,MOS,Open Collector,TTL 6mA 4 2V 28V 20mV@ 28V 500nA@ 5V currency SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
QUADRUPLE DIFFERENTIAL COMPARATOR Comparator, 4 Func, 20000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
IC QUAD DIFF COMPARATOR 14-SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
Comparators Quad Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.