Texas Instruments LM324PWRE4

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit 14-TSSOP
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324PWRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-9.76%

CAD Models

Download Texas Instruments LM324PWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.131
$ 0.131
Stock
422,080
1,918,818
1,918,818
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324PWR
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324PWRG3
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324PWRG4
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14
onsemiLM324DTBG
IC, Operational Amplifier, QUAD, BIPOLAR, TSSOP, 14PIN, PLASTIC
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LM324PWRE4 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit 14-TSSOP
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.