What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM311PWLE

Differential Comparator With Strobes 8-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311PWLE.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
47,119
485,593
485,593
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
7.5 mV
7.5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3.5 V
3.5 V
Max Supply Voltage
-
30 V
30 V

Descriptions

Descriptions of Texas Instruments LM311PWLE provided by its distributors.

Differential Comparator With Strobes 8-TSSOP
COMPARATOR RoHS Compliant GULL WING COMMERCIAL comparator circuit 70C -15V 4.4mm 165ns
Comparator, 1 Func, 10000uV Offset-Max, 115ns Response Time, BIPolar, PDSO8
Comparator Single ±15V/30V 8-Pin TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.