What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM311PS

COMPARATOR RoHS Compliant GULL WING COMMERCIAL comparator circuit 70C -15V 6.2mm 1.3mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311PS.

Texas Instruments

Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments LM311PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
Stock
55,084
301,338
301,338
Authorized Distributors
0
4
4
Case/Package
-
SOP
SOP
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
7.5 mV
7.5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3.5 V
3.5 V
Max Supply Voltage
-
30 V
30 V

Descriptions

Descriptions of Texas Instruments LM311PS provided by its distributors.

COMPARATOR RoHS Compliant GULL WING COMMERCIAL comparator circuit 70C -15V 6.2mm 1.3mus
Differential Comparator With Strobes 8-SO 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.