Texas Instruments LM3103MH

Conv DC-DC 4.5V to 42V Step Down Single-Out 0.6V to 38V 0.75A 16-Pin HTSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3103MH.

National Semiconductor

Datasheet18 pages14 years ago
Datasheet16 pages16 years ago

Farnell

iiiC

CAD Models

Download Texas Instruments LM3103MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3103MH/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Texas InstrumentsLM25115AMT/NOPB
DC DC Controller Single-OUT Sync Buck 4.5V to 30V Input 16-Pin TSSOP Tube
Analog DevicesMAX16909RAUE/V+
Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX16955AUE/V+
Buck Converter, Yes, 220kHz~1MHz Transistor Driver 1Ch 10V 1V 36V 3.5V TSSOP-16 SMD
Analog DevicesMAX1763EUE+
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments LM3103MH provided by its distributors.

Conv DC-DC 4.5V to 42V Step Down Single-Out 0.6V to 38V 0.75A 16-Pin HTSSOP EP Tube
SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16
IC, V REG, SYNCH, 0.75A, POWERWISE; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:38V; Output Current:750mA; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:38V; Adjustable Output Voltage Min:0.6V; Frequency:1MHz; Input Voltage Max:42V; Output Current Max:0.75A; Output Voltage Max:38V; Package / Case:TSSOP; Supply Voltage Max:42V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.