Texas Instruments LM293DRG3

Dual differential comparator, industrial grade 8-SOIC -25 to 85
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293DRG3.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-8.42%

CAD Models

Download Texas Instruments LM293DRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.075
$ 0.075
Stock
447,916
9,762,077
9,762,077
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM293DRG4
Dual differential comparator, industrial grade 8-SOIC -25 to 85
Texas InstrumentsLM393D
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
STMicroelectronicsLM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM293DRG3 provided by its distributors.

Dual differential comparator, industrial grade 8-SOIC -25 to 85
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC"
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual R-R O/P ±15V/30V 8-Pin SOIC T/R
Comparator Dual ±18V/36V 8-Pin SOIC T/R
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Tape & Reel (TR) LM293 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 1.3mus 4.9mm 5mV
500μA 1.3μs Open Collector,Open Drain,Rail to Rail 2 2V 36V 5mV@ 30V 250nA@ 5V Differential SOIC-8 SMD mount,glue mount 1.5mm(height)
5mV 0.25uA SOP-8 Comparators ROHS
LM293 DUAL DIFFERENTIAL COMPARAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.