Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2937IMP-3.3/NOPB

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937IMP-3.3/NOPB.

Farnell

Datasheet27 pages11 years ago
Datasheet27 pages9 years ago
Datasheet19 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Newark

Verical

Upverter

Inventory History

3 month trend:
-64.45%

CAD Models

Download Texas Instruments LM2937IMP-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUA78M33CDCY
Standard Regulator Position 3.3 Volt 0.5A 4-Pin(3+Tab) SOT-223
LDO Regulator Pos 2.5V 0.4A 4-Pin(3+Tab) SOT-223 T/R
NCV333 Series 3.267 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-223
MC33275 Series 5 V 300 mA Fixed Output Surface Mount Voltage Regulator - SOT-223
Texas InstrumentsLM317MDCY
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
LDO Regulator Pos 3.3V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.3A SOT223-3

Descriptions

Descriptions of Texas Instruments LM2937IMP-3.3/NOPB provided by its distributors.

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
TEXAS INSTRUMENTS LM2937IMP-3.3/NOPB.LINEAR REGULATOR, FIX, 3.3V, 400MA, SOT-223-4, FULL REEL
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOT-223,IS 10mA, VO 3.3V
400mA Fixed 3.3V Positive 26V SOT-223 Linear Voltage Regulators (LDO) ROHS
Texas Instruments LDOVoltage regulator chip, 3.3 Voutput, 400mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
LM2937 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 1.8mm 400mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:3.3V; Output Current Max:500mA; Voltage Tolerance ±:0.05%; No. of Outputs:1; Supply Voltage Min:4.75V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937IMP-3.3 NOPB
  • LM2937IMP-3.3-NOPB
  • LM2937IMP-3.3/NOPB .
  • LM2937IMP-3.3/NOPB.
  • LM2937IMP-3.3NOPB
  • LM2937IMP3.3 NOPB
  • LM2937IMP3.3/NOPB
  • LM2937IMP3.3NOPB