What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2937ET-8.0/NOPB

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937ET-8.0/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages13 years ago

element14

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
-4.71%

CAD Models

Download Texas Instruments LM2937ET-8.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

LDO Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5V 0.5A TO220AB
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Texas InstrumentsLM341T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 4mA, VO 5V, Vn 40uV
Texas InstrumentsLM341T-15/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 4mA, VO 15V, VI 35V
Texas InstrumentsLM79M12CT
500 mA -12V Output Negative Voltage Regulator / LDO 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments LM2937ET-8.0/NOPB provided by its distributors.

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 8V, Regline 24mV, Vn 240uV
57dB 2mA Fixed 500mA 1 8V 9V 8V 26V 1V@ 50mA 8mV 24mV TO-220-3 10.16mm*8.89mm
LM2937 Tube Through Hole Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.7mm 500mA -40C~125C
IC, LDO VOLT REG, 8V, 0.5A, TO-220; Primary Input Voltage:26V; Output Voltage Fixed:8V; Dropout Voltage Vdo:500mV; No. of Pins:3; Output Current:500mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:8V; Output Current Max:500mA; Dropout Voltage, Vdo:500mV; Voltage Tolerance ±:0.05%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937ET-8.0NOPB
  • LM2937ET8.0/NOPB
  • LM2937ET8.0NOPB