onsemi LM2931CTG

LM2931 Series 100 mA Adjustable Output Flange Mount LDO Voltage Regulator-TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931CTG.

IHS

Datasheet28 pages5 years ago

onsemi

SHENGYU ELECTRONICS

TME

Newark

CAD Models

Download onsemi LM2931CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2931CT
LDO Regulator Pos 3V to 24V 0.1A 5-Pin(5+Tab) TO-220 Rail
Texas InstrumentsLM2931CT/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-TO-220 -40 to 85
Texas InstrumentsLP38842T-0.8
1.5A Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125
MCP1825 Series 3.3 V 500 mA Low Voltage Low Quiescent Current LDO Regulator
IC REG LINEAR 3.3V 1A TO220-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
LDO Regulator Pos 0.8V to 5V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi LM2931CTG provided by its distributors.

LM2931 Series 100 mA Adjustable Output Flange Mount LDO Voltage Regulator-TO-220
Low Drop Out (LDO) Regulator Position 0.1A 5-Pin(5+Tab) TO-220
Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, SFM5
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%
Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2.7V; Adjustable Output Voltage Max:29.5V; Output Current:100Ma; Dropout Voltage Vdo:160Mv; Msl:- Rohs Compliant: Yes
V REG LDO ADJ +3/24V, 2931, TO2205; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:24V; Voltage, Output Max:29.5V; Max Output Current:0.1A; Voltage, Dropout:0.16V; Percentage Accuracy:5%; No. of Outputs:1; Voltage, Output Adjustable Max:29.5V; Voltage, Output Adjustable Min:2.7V; Voltage, Supply Max:40V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:2931; IC Generic Number:2931; Tolerance, Operating Voltage +:2%; Voltage, Input Min:3V; Voltage, Output:5V; Voltage, Output Min:2.7V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CTG.