Texas Instruments LM2931CS/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85
$ 1.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931CS/NOPB.

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments LM2931CS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLP38500TS-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2931CS
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
Texas InstrumentsLP38502TSX-ADJ
LDO Regulator Pos 0.6V to 5V 1.5A 6-Pin(5+Tab) TO-263 T/R
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK

Descriptions

Descriptions of Texas Instruments LM2931CS/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85
LM2931 Bulk Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 4.83mm 100mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:5V; Output Current Max:100mA; Dropout Voltage, Vdo:300mV; No. of Outputs:1; Output Voltage Adjustable Max, Vout:24V ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:26V; Output Voltage Adjustable Range:3V to 24V; Dropout Voltage Vdo:300mV; No. of Pins:5; Output Current:100mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2931; Input Voltage Max:26V; No. of Outputs:1; Output Current Max:100mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-263; Supply Voltage Max:26V; Supply Voltage Min:24.6V; Termination Type:SMD; Voltage Regulator Type:Positive Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CS/NOPB .
  • LM2931CSNOPB