Texas Instruments LM2904PWRG4

Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904PWRG4.

Texas Instruments

Datasheet25 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM2904PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.115
Stock
294,499
1,309,849
1,309,849
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM358PWRG4
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PWRG3
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit 8-TSSOP
Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM2904PWRG4 provided by its distributors.

Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Op Amp Dual High Gain Amplifier ±13V/26V 8-Pin TSSOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:0.7MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.