Texas Instruments LM358PWRG3

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit 8-TSSOP
$ 0.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358PWRG3.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-2.62%

CAD Models

Download Texas Instruments LM358PWRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.096
$ 0.096
Stock
389,301
531,481
531,481
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PW
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM2904VQPWRG4Q1
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM358PWRG3 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit 8-TSSOP
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin TSSOP T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
500μA (x2 Ch) 300mV/μs 40nV/rtHz 700kHz Shutdown 40mA 2 2 3V ±16V, 32V 3mV 20nA General Purpose TSSOP-8 SMD, Adhesive Mount, 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.