Texas Instruments LM2904PWR

Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904PWR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Farnell

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-22.38%

CAD Models

Download Texas Instruments LM2904PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.485
Stock
1,467,304
1,038,704
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLM2904PW
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLM2904QPWRG4Q1
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLM358PWRG4
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM2904PWR provided by its distributors.

Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Dual 20nA 0.3V/us 700kHz TSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; LM2904PWR; TEXAS INSTRUMENTS; 7 mV; 8; 26 V; 2
IC, OP-AMP, 700KHZ, 0.3V/ US, TSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 13V; Type de boîtier d'amplificateur: TSSOP; No
IC, OP-AMP, 700KHZ, 0.3V/ US, TSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 13V; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 13V; Filter Terminals:SMD; Gain Bandwidth:0.7MHz; Input Bias Current:250000A; No. of Amplifiers:2Amplifiers; Op Amp Type:High Gain; Operating Temperature Range:-40°C to +125°C; Output Current:20A; Quiescent Current:0.6A; Supply Voltage Max:26V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904PWR .