Texas Instruments LM2904M

Low Power Dual Operational Amplifier 8-SOIC -40 to 85
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904M.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
-8.88%

CAD Models

Download Texas Instruments LM2904M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.156
$ 0.156
Stock
188,762
547,307
547,307
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
-
-
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
7 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1 mA
800 µA
800 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2904M.

Related Parts

Texas InstrumentsLM2904M/NOPB
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Texas InstrumentsLM2904MX/NOPB
Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC T/R / IC OPAMP GP 1MHZ 8SOIC
Texas InstrumentsLM358M/NOPB
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments LM2904M provided by its distributors.

Low Power Dual Operational Amplifier 8-SOIC -40 to 85
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.1V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Operational; Leaded Process Compatible:No; Package/Case:8-NSOIC ;RoHS Compliant: No
OP AMP, DUAL IND SPEC, 2904, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.1V/µs; Supply Voltage Range:3V to 26V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:2904; Gain Bandwidth:1MHz; IC Generic Number:2904; Input Offset Voltage Max:7mV; Logic Function Number:2904; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904 M