Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA2904DTF

ROHS3Compliant EAR99 KA2904 Tin (Sn) op amp buffer circuit 230.4mg 0.5muA 7mV 50dB
$ 0.158
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2904DTF.

IHS

Datasheet11 pages15 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.539
$ 0.539
Stock
605,023
711,164
711,164
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiKA2904D
Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 5mm 0.5muA 7mV 1000kHz
Texas InstrumentsLM358DR
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Texas InstrumentsLM358D
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of onsemi KA2904DTF provided by its distributors.

ROHS3Compliant EAR99 KA2904 Tin (Sn) op amp buffer circuit 230.4mg 0.5muA 7mV 50dB
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Ic, operational Amplifier, dual, bipolar, sop, 8Pin, plastic
800μA 50dB 30mA 2 ±13V, 26V 2.9mV 45nA SOIC-8 SMD, Adhesive Mount, 1.5mm H
The KA2904 series consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power sup-ply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd